


DC1733A-B | |
|---|---|
DigiKey Part Number | DC1733A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1733A-B |
Description | EVAL BOARD FOR LT3669-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3669-2 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, IO-Link® |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT3669-2 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,15000 Kč | 3 685,15 Kč |
| Unit Price without VAT: | 3 685,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 459,03150 Kč |


