1/1 Transceiver IO-Link 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3669EUFD-2#TRPBF

DigiKey Part Number
505-LT3669EUFD-2#TRPBFTR-ND - Tape & Reel (TR)
505-LT3669EUFD-2#TRPBFCT-ND - Cut Tape (CT)
505-LT3669EUFD-2#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3669EUFD-2#TRPBF
Description
IC TRANSCEIVER 1/1 28QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3669EUFD-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7.5V ~ 40V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-WFQFN Exposed Pad
Type
Transceiver
Supplier Device Package
28-QFN (4x5)
Protocol
IO-Link
Base Product Number
Number of Drivers/Receivers
1/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,49000 Kč237,49 Kč
10185,89500 Kč1 858,95 Kč
25172,98160 Kč4 324,54 Kč
100158,80160 Kč15 880,16 Kč
250157,10032 Kč39 275,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500141,07028 Kč352 675,70 Kč
Manufacturers Standard Package
Unit Price without VAT:237,49000 Kč
Unit Price with VAT:287,36290 Kč