
LT3669HUFD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3669HUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3669HUFD#PBF |
Description | IC TRANSCEIVER 1/1 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3669HUFD#PBF Models |
Category | Voltage - Supply 7.5V ~ 40V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 28-QFN (4x5) |
Protocol IO-Link | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 195,03973 Kč | 14 237,90 Kč |
| Unit Price without VAT: | 195,03973 Kč |
|---|---|
| Unit Price with VAT: | 235,99807 Kč |



