
LT3669EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT3669EUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3669EUFD#TRPBF |
Description | IC TRANSCEIVER 1/1 28QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3669EUFD#TRPBF Models |
Category | Voltage - Supply 7.5V ~ 40V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 28-QFN (4x5) |
Protocol IO-Link | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 141,07028 Kč | 352 675,70 Kč |
| Unit Price without VAT: | 141,07028 Kč |
|---|---|
| Unit Price with VAT: | 170,69504 Kč |



