
LT3669IUFD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT3669IUFD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3669IUFD-2#PBF |
Description | IC TRANSCEIVER 1/1 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3669IUFD-2#PBF Models |
Category | Voltage - Supply 7.5V ~ 40V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 28-QFN (4x5) |
Protocol IO-Link | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| 10 | 211,11400 Kč | 2 111,14 Kč |
| 73 | 184,00575 Kč | 13 432,42 Kč |
| 146 | 177,58986 Kč | 25 928,12 Kč |
| 292 | 172,30729 Kč | 50 313,73 Kč |
| 511 | 168,73393 Kč | 86 223,04 Kč |
| 1 022 | 165,01942 Kč | 168 649,85 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |



