



DC2228A | |
|---|---|
DigiKey Part Number | DC2228A-ND |
Manufacturer | |
Manufacturer Product Number | DC2228A |
Description | EVAL BOARD FOR LT4275A LTC2874 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4275A, LTC2874 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT4275A, LTC2874 |
Packaging Box | Primary Attributes 8-Channel (Octal) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function Transceiver, IO-Link® | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 450,18000 Kč | 17 450,18 Kč |
| Unit Price without VAT: | 17 450,18000 Kč |
|---|---|
| Unit Price with VAT: | 21 114,71780 Kč |







