
LT4275AIMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4275AIMS#TRPBFTR-ND - Tape & Reel (TR) 505-LT4275AIMS#TRPBFCT-ND - Cut Tape (CT) 505-LT4275AIMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4275AIMS#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4275AIMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 80,26280 Kč | 2 006,57 Kč |
| 100 | 72,88410 Kč | 7 288,41 Kč |
| 250 | 71,96436 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,56332 Kč | 163 908,30 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |







