Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4275AHDD#TRPBF

DigiKey Part Number
505-LT4275AHDD#TRPBFTR-ND - Tape & Reel (TR)
505-LT4275AHDD#TRPBFCT-ND - Cut Tape (CT)
505-LT4275AHDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT4275AHDD#TRPBF
Description
IC POE CNTRL 1 CHANNEL 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4275AHDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
90 W
Internal Switch(s)
No
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), LTPoE++
Voltage - Supply
23V ~ 60V
Current - Supply
2mA (Max)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
10102,80600 Kč1 028,06 Kč
2595,06200 Kč2 376,55 Kč
10086,54120 Kč8 654,12 Kč
25086,10020 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50078,16716 Kč195 417,90 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč