
LTC2874IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2874IUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2874IUHF#TRPBF |
Description | IC TRANSCEIVER HALF 4/4 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half IO-Link 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2874IUHF#TRPBF Models |
Category | Duplex Half |
Manufacturer Analog Devices Inc. | Voltage - Supply 8V ~ 34V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 38-WFQFN Exposed Pad |
Protocol IO-Link | Supplier Device Package 38-QFN (5x7) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 308,47490 Kč | 771 187,25 Kč |
| Unit Price without VAT: | 308,47490 Kč |
|---|---|
| Unit Price with VAT: | 373,25463 Kč |





