


LT4275AHMS#PBF | |
|---|---|
DigiKey Part Number | LT4275AHMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4275AHMS#PBF |
Description | IC POE CNTRL 1 CHANNEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4275AHMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 23V ~ 60V | |
Current - Supply | 2mA (Max) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 105,89300 Kč | 1 058,93 Kč |
| 50 | 93,10100 Kč | 4 655,05 Kč |
| 100 | 89,13860 Kč | 8 913,86 Kč |
| 250 | 84,95456 Kč | 21 238,64 Kč |
| 500 | 82,43268 Kč | 41 216,34 Kč |
| 1 000 | 80,35788 Kč | 80 357,88 Kč |
| 2 500 | 78,16716 Kč | 195 417,90 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |






