
DC1708A | |
|---|---|
DigiKey Part Number | DC1708A-ND |
Manufacturer | |
Manufacturer Product Number | DC1708A |
Description | EVAL BOARD FOR LTC3634 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3634 - 2 Non-Isolated Outputs Special Purpose DC/DC, DDR Memory Supply Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 3.6V ~ 15V |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Packaging Box | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose Special Purpose DC/DC, DDR Memory Supply | Utilized IC / Part LTC3634 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Current - Output 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,94000 Kč | 2 531,94 Kč |
| Unit Price without VAT: | 2 531,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,64740 Kč |




