Direct



LTC3634EFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3634EFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3634EFE#TRPBF |
Description | IC REG CONV DDR 2OUT 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634EFE#TRPBF Models |
Category | Voltage - Output 0.6V ~ 3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Applications Converter, DDR | Supplier Device Package 28-TSSOP-EP |
Voltage - Input 1.4V ~ 15V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3634EFE#PBF | Analog Devices Inc. | 100 | LTC3634EFE#PBF-ND | 287,88000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 174,54945 Kč | 349 098,90 Kč |
| Unit Price without VAT: | 174,54945 Kč |
|---|---|
| Unit Price with VAT: | 211,20483 Kč |









