
DC1839A | |
|---|---|
DigiKey Part Number | DC1839A-ND |
Manufacturer | |
Manufacturer Product Number | DC1839A |
Description | EVAL BOARD FOR LTC3634 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3634 - 2 Non-Isolated Outputs Special Purpose DC/DC, DDR Memory Supply Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A |
Manufacturer Analog Devices Inc. | Voltage - Input 3.6V ~ 15V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose Special Purpose DC/DC, DDR Memory Supply | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3634 |
Voltage - Output 1.5V, 1.8V or 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 531,94000 Kč | 2 531,94 Kč |
| Unit Price without VAT: | 2 531,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 063,64740 Kč |




