
LTC3634EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3634EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3634EUFD#TRPBFCT-ND - Cut Tape (CT) LTC3634EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3634EUFD#TRPBF |
Description | IC REG CONV DDR 2OUT 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634EUFD#TRPBF Models |
Category | Voltage - Output 0.6V ~ 3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 28-QFN (4x5) |
Voltage - Input 1.4V ~ 15V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3634EUFD#PBF | Analog Devices Inc. | 564 | LTC3634EUFD#PBF-ND | 10,34000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 10 | 219,26100 Kč | 2 192,61 Kč |
| 25 | 204,41120 Kč | 5 110,28 Kč |
| 100 | 188,08960 Kč | 18 808,96 Kč |
| 250 | 187,30048 Kč | 46 825,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 167,68742 Kč | 419 218,55 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |









