
LTC3634IUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3634IUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3634IUFD#PBF |
Description | IC REG CONV DDR 2OUT 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634IUFD#PBF Models |
Category | Voltage - Output 0.6V ~ 3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 28-QFN (4x5) |
Voltage - Input 1.4V ~ 15V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,36000 Kč | 306,36 Kč |
| 10 | 241,81300 Kč | 2 418,13 Kč |
| 73 | 211,38945 Kč | 15 431,43 Kč |
| 146 | 204,18973 Kč | 29 811,70 Kč |
| 292 | 198,26284 Kč | 57 892,75 Kč |
| 511 | 194,25123 Kč | 99 262,38 Kč |
| 1 022 | 190,08306 Kč | 194 264,89 Kč |
| Unit Price without VAT: | 306,36000 Kč |
|---|---|
| Unit Price with VAT: | 370,69560 Kč |












