


LT3083IDF#PBF | |
|---|---|
DigiKey Part Number | LT3083IDF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3083IDF#PBF |
Description | IC REG LINEAR POS ADJ 3A 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3083IDF#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tube | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 12-DFN (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.42V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| 10 | 226,67300 Kč | 2 266,73 Kč |
| 91 | 195,55835 Kč | 17 795,81 Kč |
| 182 | 189,15275 Kč | 34 425,80 Kč |
| 273 | 185,94385 Kč | 50 762,67 Kč |
| 546 | 181,23696 Kč | 98 955,38 Kč |
| 1 001 | 177,81027 Kč | 177 988,08 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |












