Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View
Introducing Power by Linear

LT3693EMSE#TRPBF

DigiKey Part Number
LT3693EMSE#TRPBFTR-ND - Tape & Reel (TR)
LT3693EMSE#TRPBFCT-ND - Cut Tape (CT)
LT3693EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3693EMSE#TRPBF
Description
IC REG BUCK ADJ 3.5A 10MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3693EMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
230kHz ~ 2.45MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3680EMSE#TRPBFAnalog Devices Inc.5 293505-LT3680EMSE#TRPBFCT-ND278,64000 KčParametric Equivalent
LT3680HMSE#TRPBFAnalog Devices Inc.945505-LT3680HMSE#TRPBFCT-ND343,32000 KčParametric Equivalent
In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1260,80000 Kč260,80 Kč
10204,73100 Kč2 047,31 Kč
25190,72920 Kč4 768,23 Kč
100175,33540 Kč17 533,54 Kč
250174,12800 Kč43 532,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500156,08586 Kč390 214,65 Kč
Manufacturers Standard Package
Unit Price without VAT:260,80000 Kč
Unit Price with VAT:315,56800 Kč