



TL3302AF180QG | |
|---|---|
DigiKey Part Number | EG2528TR-ND - Tape & Reel (TR) EG2528CT-ND - Cut Tape (CT) EG2528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302AF180QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302AF180QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 180gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 40,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 11,22960 Kč | 280,74 Kč |
| 100 | 10,02440 Kč | 1 002,44 Kč |
| 250 | 9,28532 Kč | 2 321,33 Kč |
| 500 | 8,76750 Kč | 4 383,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 7,91729 Kč | 14 251,12 Kč |
| 3 600 | 7,51810 Kč | 27 065,16 Kč |
| 5 400 | 7,30435 Kč | 39 443,49 Kč |
| 9 000 | 7,05540 Kč | 63 498,60 Kč |
| 12 600 | 6,90339 Kč | 86 982,71 Kč |
| 18 000 | 6,75230 Kč | 121 541,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











