
LTC3634MPUFD#PBF | |
|---|---|
DigiKey Part Number | LTC3634MPUFD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3634MPUFD#PBF |
Description | IC REG CONV DDR 2OUT 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 2 Output 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634MPUFD#PBF Models |
Category | Voltage - Output 0.6V ~ 3V |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 28-QFN (4x5) |
Voltage - Input 1.4V ~ 15V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,72000 Kč | 755,72 Kč |
| 10 | 613,73000 Kč | 6 137,30 Kč |
| 73 | 546,86849 Kč | 39 921,40 Kč |
| 146 | 531,05096 Kč | 77 533,44 Kč |
| 292 | 518,03072 Kč | 151 264,97 Kč |
| Unit Price without VAT: | 755,72000 Kč |
|---|---|
| Unit Price with VAT: | 914,42120 Kč |








