
LTC3634HUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3634HUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3634HUFD#TRPBF |
Description | IC REG CONV DDR 2OUT 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR, DDR2, DDR3 Voltage Regulator IC 2 Output 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3634HUFD#TRPBF Models |
Category | Voltage - Output 0.6V ~ 3V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Applications Converter, DDR, DDR2, DDR3 | Supplier Device Package 28-QFN (4x5) |
Voltage - Input 1.4V ~ 15V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 195,37598 Kč | 488 439,95 Kč |
| Unit Price without VAT: | 195,37598 Kč |
|---|---|
| Unit Price with VAT: | 236,40494 Kč |








