



DC1366B | |
|---|---|
DigiKey Part Number | 505-DC1366B-ND |
Manufacturer | |
Manufacturer Product Number | DC1366B |
Description | EVAL BOARD FOR LTC4266 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4266 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4266 |
Packaging Bulk | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Power over Ethernet (PoE) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 826,53000 Kč | 5 826,53 Kč |
| Unit Price without VAT: | 5 826,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 050,10130 Kč |




