



LTC4266AIUHF-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4266AIUHF-4#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4266AIUHF-4#TRPBFCT-ND - Cut Tape (CT) 505-LTC4266AIUHF-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4266AIUHF-4#TRPBF |
Description | IC POE CNTRL 4 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266AIUHF-4#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 90 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 10 | 302,62300 Kč | 3 026,23 Kč |
| 25 | 283,10360 Kč | 7 077,59 Kč |
| 100 | 263,76220 Kč | 26 376,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 234,83970 Kč | 587 099,25 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |







