



LTC4266CGW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4266CGW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4266CGW#PBF |
Description | IC POE CNTRL 4 CHANNEL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266CGW#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tube | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Power - Max 25.5 W | Supplier Device Package 36-SSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 255,16800 Kč | 2 551,68 Kč |
| 32 | 234,41656 Kč | 7 501,33 Kč |
| 128 | 217,09633 Kč | 27 788,33 Kč |
| 256 | 210,65996 Kč | 53 928,95 Kč |
| 512 | 205,36209 Kč | 105 145,39 Kč |
| 1 024 | 201,00110 Kč | 205 825,13 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |


