Direct




LTC4266AIUHF-2#PBF | |
|---|---|
DigiKey Part Number | LTC4266AIUHF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4266AIUHF-2#PBF |
Description | IC POE CNTRL 4 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266AIUHF-2#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tube | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 52.7 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4266AIUHF-2#TRPBF | Analog Devices Inc. | 0 | 505-LTC4266AIUHF-2#TRPBFTR-ND | 234,83970 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 10 | 302,62300 Kč | 3 026,23 Kč |
| 52 | 270,74096 Kč | 14 078,53 Kč |
| 104 | 261,15856 Kč | 27 160,49 Kč |
| 260 | 251,04642 Kč | 65 272,07 Kč |
| 520 | 244,95056 Kč | 127 374,29 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |








