
LTC4266CGW#TRPBF | |
|---|---|
DigiKey Part Number | LTC4266CGW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4266CGW#TRPBF |
Description | IC POE CNTRL 4 CHANNEL 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266CGW#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Power - Max 25.5 W | Supplier Device Package 36-SSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 201,13774 Kč | 201 137,74 Kč |
| Unit Price without VAT: | 201,13774 Kč |
|---|---|
| Unit Price with VAT: | 243,37667 Kč |


