



LTC4266CIUHF#PBF | |
|---|---|
DigiKey Part Number | LTC4266CIUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4266CIUHF#PBF |
Description | IC POE CNTRL 4 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266CIUHF#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tube | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 38-WFQFN Exposed Pad |
Power - Max 13 W | Supplier Device Package 38-QFN (5x7) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 255,16800 Kč | 2 551,68 Kč |
| 52 | 227,56981 Kč | 11 833,63 Kč |
| 104 | 219,28173 Kč | 22 805,30 Kč |
| 260 | 210,52919 Kč | 54 737,59 Kč |
| 520 | 205,25423 Kč | 106 732,20 Kč |
| 1 040 | 200,91351 Kč | 208 950,05 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |






