



LTC4266IGW#PBF | |
|---|---|
DigiKey Part Number | LTC4266IGW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4266IGW#PBF |
Description | IC POE CNTRL 4 CHANNEL 36SSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4266IGW#PBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tube | Current - Supply 2.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Power - Max 25.5 W | Supplier Device Package 36-SSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,93000 Kč | 351,93 Kč |
| 10 | 278,93700 Kč | 2 789,37 Kč |
| 32 | 256,56938 Kč | 8 210,22 Kč |
| 128 | 237,89094 Kč | 30 450,04 Kč |
| 256 | 230,94930 Kč | 59 123,02 Kč |
| 512 | 225,23637 Kč | 115 321,02 Kč |
| Unit Price without VAT: | 351,93000 Kč |
|---|---|
| Unit Price with VAT: | 425,83530 Kč |






