ADXL382-1BCCZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 392,53713 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 392,53713 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 033
Unit Price: 569,77000 Kč
Datasheet
Accelerometer X, Y, Z Axis ±15g, 30g, 60g 50Hz ~ 8kHz 14-LGA (2.9x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL382-1BCCZ-RL7

DigiKey Part Number
505-ADXL382-1BCCZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL382-1BCCZ-RL7CT-ND - Cut Tape (CT)
505-ADXL382-1BCCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL382-1BCCZ-RL7
Description
ADXL382 SPI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±15g, 30g, 60g 50Hz ~ 8kHz 14-LGA (2.9x2.8)
Datasheet
 Datasheet
EDA/CAD Models
ADXL382-1BCCZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.25V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
14-VFLGA
Acceleration Range
±15g, 30g, 60g
Supplier Device Package
14-LGA (2.9x2.8)
Sensitivity (LSB/g)
2000 (±15g) ~ 500 (±60g)
Base Product Number
Bandwidth
50Hz ~ 8kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL382-1BCCZ-RLAnalog Devices Inc.0505-ADXL382-1BCCZ-RLTR-ND392,53713 KčParametric Equivalent
ADXL382-2BCCZ-RLAnalog Devices Inc.0505-ADXL382-2BCCZ-RLTR-ND392,53713 KčParametric Equivalent
ADXL382-2BCCZ-RL7Analog Devices Inc.1 033505-ADXL382-2BCCZ-RL7CT-ND569,77000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1569,77000 Kč569,77 Kč
5521,51200 Kč2 607,56 Kč
10503,57700 Kč5 035,77 Kč
25482,13760 Kč12 053,44 Kč
50468,10580 Kč23 405,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500411,23375 Kč616 850,62 Kč
Manufacturers Standard Package
Unit Price without VAT:569,77000 Kč
Unit Price with VAT:689,42170 Kč