
ADXL382-2BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL382-2BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL382-2BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL382-2BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL382-2BCCZ-RL7 |
Description | ADXL382 I2C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±15g, 30g, 60g 50Hz ~ 8kHz 14-LGA (2.9x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL382-2BCCZ-RL7 Models |
Category | Output Type I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±15g, 30g, 60g | Supplier Device Package 14-LGA (2.9x2.8) |
Sensitivity (LSB/g) 2000 (±15g) ~ 500 (±60g) | Base Product Number |
Bandwidth 50Hz ~ 8kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,77000 Kč | 569,77 Kč |
| 5 | 521,51200 Kč | 2 607,56 Kč |
| 10 | 503,57700 Kč | 5 035,77 Kč |
| 25 | 482,13760 Kč | 12 053,44 Kč |
| 50 | 468,10580 Kč | 23 405,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 411,23375 Kč | 616 850,62 Kč |
| Unit Price without VAT: | 569,77000 Kč |
|---|---|
| Unit Price with VAT: | 689,42170 Kč |











