
ADXL380-2BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL380-2BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL380-2BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL380-2BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL380-2BCCZ-RL7 |
Description | ADXL380 I2C |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±4g, 8g, 16g 50Hz ~ 4kHz 14-LGA (2.9x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL380-2BCCZ-RL7 Models |
Category | Output Type I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±4g, 8g, 16g | Supplier Device Package 14-LGA (2.9x2.8) |
Sensitivity (LSB/g) 7500 (±4g) ~ 1875 (±16g) | Base Product Number |
Bandwidth 50Hz ~ 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,03000 Kč | 259,03 Kč |
| 5 | 234,87400 Kč | 1 174,37 Kč |
| 10 | 225,92800 Kč | 2 259,28 Kč |
| 25 | 215,24560 Kč | 5 381,14 Kč |
| 50 | 207,94180 Kč | 10 397,09 Kč |
| 100 | 201,24100 Kč | 20 124,10 Kč |
| 500 | 194,96348 Kč | 97 481,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 179,96405 Kč | 269 946,07 Kč |
| Unit Price without VAT: | 259,03000 Kč |
|---|---|
| Unit Price with VAT: | 313,42630 Kč |




