
ADXL382-2BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL382-2BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL382-2BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL382-2BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL382-2BCCZ-RL7 |
Description | ADXL382 I2C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±15g, 30g, 60g 50Hz ~ 8kHz 14-LGA (2.9x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL382-2BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±15g, 30g, 60g | |
Sensitivity (LSB/g) | 2000 (±15g) ~ 500 (±60g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 50Hz ~ 8kHz | |
Output Type | I2C | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.9x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,67000 Kč | 573,67 Kč |
| 5 | 525,07600 Kč | 2 625,38 Kč |
| 10 | 507,01800 Kč | 5 070,18 Kč |
| 25 | 485,43160 Kč | 12 135,79 Kč |
| 50 | 471,30440 Kč | 23 565,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 414,04361 Kč | 621 065,42 Kč |
| Unit Price without VAT: | 573,67000 Kč |
|---|---|
| Unit Price with VAT: | 694,14070 Kč |











