Real Time Clock (RTC) IC Clock/Calendar 2B, 8B I2C, 2-Wire Serial 10-VCDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar 2B, 8B I2C, 2-Wire Serial 10-VCDFN
RV-3129-C3

RV-3129-C3-32.768KHZ-OPTION-A-TB-QA

DigiKey Part Number
2195-RV-3129-C3-32.768KHZ-OPTION-A-TB-QATR-ND - Tape & Reel (TR)
2195-RV-3129-C3-32.768KHZ-OPTION-A-TB-QACT-ND - Cut Tape (CT)
2195-RV-3129-C3-32.768KHZ-OPTION-A-TB-QADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-3129-C3-32.768KHZ-OPTION-A-TB-QA
Description
IC RTC CLK/CALENDAR I2C 10SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B, 8B I2C, 2-Wire Serial 10-VCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-3129-C3-32.768KHZ-OPTION-A-TB-QA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Micro Crystal AG
Interface
I2C, 2-Wire Serial
Series
Voltage - Supply
1.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
1µA @ 3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Grade
Automotive
Features
Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger
Qualification
AEC-Q200
Memory Size
2B, 8B
Package / Case
10-VCDFN
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
10-SON (3.7x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1067,21500 Kč672,15 Kč
2561,80120 Kč1 545,03 Kč
10055,84420 Kč5 584,42 Kč
25053,00316 Kč13 250,79 Kč
50051,75588 Kč25 877,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,25688 Kč52 256,88 Kč
2 00051,04173 Kč102 083,46 Kč
3 00050,43356 Kč151 300,68 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč