ADXL382-1BCCZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 569,77000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 392,53713 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 033
Unit Price: 569,77000 Kč
Datasheet
Accelerometer X, Y, Z Axis ±15g, 30g, 60g 50Hz ~ 8kHz 14-LGA (2.9x2.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADXL382-1BCCZ-RL

DigiKey Part Number
505-ADXL382-1BCCZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXL382-1BCCZ-RL
Description
ADXL382 SPI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±15g, 30g, 60g 50Hz ~ 8kHz 14-LGA (2.9x2.8)
Datasheet
 Datasheet
EDA/CAD Models
ADXL382-1BCCZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.25V ~ 3.6V
Packaging
Tape & Reel (TR)
Features
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
14-VFLGA
Acceleration Range
±15g, 30g, 60g
Supplier Device Package
14-LGA (2.9x2.8)
Sensitivity (LSB/g)
2000 (±15g) ~ 500 (±60g)
Base Product Number
Bandwidth
50Hz ~ 8kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL382-1BCCZ-RL7Analog Devices Inc.0505-ADXL382-1BCCZ-RL7CT-ND569,77000 KčParametric Equivalent
ADXL382-2BCCZ-RLAnalog Devices Inc.0505-ADXL382-2BCCZ-RLTR-ND392,53713 KčParametric Equivalent
ADXL382-2BCCZ-RL7Analog Devices Inc.1 033505-ADXL382-2BCCZ-RL7CT-ND569,77000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000392,53713 Kč1 962 685,65 Kč
Manufacturers Standard Package
Unit Price without VAT:392,53713 Kč
Unit Price with VAT:474,96993 Kč