Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADXL382-2BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL382-2BCCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL382-2BCCZ-RL |
Description | ADXL382 I2C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±15g, 30g, 60g 50Hz ~ 8kHz 14-LGA (2.9x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL382-2BCCZ-RL Models |
Category | Output Type I2C |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±15g, 30g, 60g | Supplier Device Package 14-LGA (2.9x2.8) |
Sensitivity (LSB/g) 2000 (±15g) ~ 500 (±60g) | Base Product Number |
Bandwidth 50Hz ~ 8kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL382-1BCCZ-RL | Analog Devices Inc. | 0 | 505-ADXL382-1BCCZ-RLTR-ND | 16,12460 Kč | Parametric Equivalent |
| ADXL382-1BCCZ-RL7 | Analog Devices Inc. | 0 | 505-ADXL382-1BCCZ-RL7CT-ND | 23,41000 Kč | Parametric Equivalent |
| ADXL382-2BCCZ-RL7 | Analog Devices Inc. | 1 033 | 505-ADXL382-2BCCZ-RL7CT-ND | 23,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 392,53713 Kč | 1 962 685,65 Kč |
| Unit Price without VAT: | 392,53713 Kč |
|---|---|
| Unit Price with VAT: | 474,96993 Kč |


