
TTC1-33W+ | |
|---|---|
DigiKey Part Number | 3157-TTC1-33W+TR-ND - Tape & Reel (TR) 3157-TTC1-33W+CT-ND - Cut Tape (CT) 3157-TTC1-33W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTC1-33W+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TTC1-33W+ Models |
Category | Phase Difference 4° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3.3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 8.4dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 4.5MHz ~ 3GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 131,53150 Kč | 2 630,63 Kč |
| 50 | 112,63320 Kč | 5 631,66 Kč |
| 100 | 100,03450 Kč | 10 003,45 Kč |
| 200 | 91,46730 Kč | 18 293,46 Kč |
| 500 | 89,19950 Kč | 44 599,75 Kč |
| 1 000 | 87,43588 Kč | 87 435,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 86,17590 Kč | 172 351,80 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |









