
STM32H725VGY6TR | |
|---|---|
DigiKey Part Number | 497-STM32H725VGY6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32H725VGY6TR |
Description | IC MCU 32BIT 1MB FLASH 115UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 115-WLCSP (3.73x4.15) |
Datasheet | Datasheet |
EDA/CAD Models | STM32H725VGY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 564K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 43x12/16b; D/A 2x12b |
Core Processor ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 550MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 115-WLCSP (3.73x4.15) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 115-UFBGA, WLCSP |
Number of I/O 67 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 144,92437 Kč | 724 621,85 Kč |
| Unit Price without VAT: | 144,92437 Kč |
|---|---|
| Unit Price with VAT: | 175,35849 Kč |










