
SIT8924AA-72-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924AA-72-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AA-72-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-PQFN (2x1.6) |
Function Enable/Disable | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 251,30400 Kč | 2 513,04 Kč |
| 25 | 237,67200 Kč | 5 941,80 Kč |
| 50 | 227,86600 Kč | 11 393,30 Kč |
| 100 | 218,47160 Kč | 21 847,16 Kč |
| 250 | 206,66232 Kč | 51 665,58 Kč |
| 500 | 198,16736 Kč | 99 083,68 Kč |
| 1 000 | 191,95427 Kč | 191 954,27 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |









