ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 115-WLCSP (3.73x4.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 115-WLCSP (3.73x4.15)
Could your next 8-bit microcontroller be a 32-bit?

STM32H735VGY6TR

DigiKey Part Number
497-STM32H735VGY6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32H735VGY6TR
Description
IC MCU 32BIT 1MB FLASH 115UFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32H7 Microcontroller IC 32-Bit 550MHz 1MB (1M x 8) FLASH 115-WLCSP (3.73x4.15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
560K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x12b, 26x16b; D/A 2x12b
Core Processor
ARM® Cortex®-M7
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
550MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Supplier Device Package
115-WLCSP (3.73x4.15)
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Package / Case
115-UFBGA, WLCSP
Number of I/O
67
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000155,39507 Kč776 975,35 Kč
Manufacturers Standard Package
Unit Price without VAT:155,39507 Kč
Unit Price with VAT:188,02803 Kč