Mosfet Array 80V 10A (Ta), 36A (Tc) 4.5W (Ta), 56.8W (Tc) Surface Mount PowerPAIR® 3x3FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIZF4800LDT-T1-GE3

DigiKey Part Number
742-SIZF4800LDT-T1-GE3TR-ND - Tape & Reel (TR)
742-SIZF4800LDT-T1-GE3CT-ND - Cut Tape (CT)
742-SIZF4800LDT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIZF4800LDT-T1-GE3
Description
MOSFET 2N-CH 80V 10A PWRPAIR
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 10A (Ta), 36A (Tc) 4.5W (Ta), 56.8W (Tc) Surface Mount PowerPAIR® 3x3FS
Datasheet
 Datasheet
EDA/CAD Models
SIZF4800LDT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 36A (Tc)
Rds On (Max) @ Id, Vgs
19mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
950pF @ 40V
Power - Max
4.5W (Ta), 56.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-PowerPair™
Supplier Device Package
PowerPAIR® 3x3FS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,74400 Kč337,44 Kč
10022,99700 Kč2 299,70 Kč
50018,39382 Kč9 196,91 Kč
1 00016,91368 Kč16 913,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,03520 Kč45 105,60 Kč
6 00014,09018 Kč84 541,08 Kč
9 00013,68808 Kč123 192,72 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč