505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4146ARWZ

DigiKey Part Number
505-ADUM4146ARWZ-ND
Manufacturer
Manufacturer Product Number
ADUM4146ARWZ
Description
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.61A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4146ARWZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
16ns, 16ns
Current - Output High, Low
11A, 9A
Current - Peak Output
4.61A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
2.5V ~ 6V, 12V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,35000 Kč131,35 Kč
10100,91400 Kč1 009,14 Kč
4789,05489 Kč4 185,58 Kč
14183,27291 Kč11 741,48 Kč
28280,44234 Kč22 684,74 Kč
51778,38050 Kč40 522,72 Kč
1 03476,41496 Kč79 013,07 Kč
2 53874,37775 Kč188 770,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,35000 Kč
Unit Price with VAT:158,93350 Kč