


LT8601EUJ#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8601EUJ#TRPBFTR-ND - Tape & Reel (TR) 505-LT8601EUJ#TRPBFCT-ND - Cut Tape (CT) 505-LT8601EUJ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8601EUJ#TRPBF |
Description | IC REG BUCK ADJ TRPL 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V, 1V 3 Output 1.5A, 1.8A, 2.5A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8601EUJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,69000 Kč | 321,69 Kč |
| 10 | 254,53800 Kč | 2 545,38 Kč |
| 25 | 237,75600 Kč | 5 943,90 Kč |
| 100 | 226,49490 Kč | 22 649,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 203,19261 Kč | 406 385,22 Kč |
| Unit Price without VAT: | 321,69000 Kč |
|---|---|
| Unit Price with VAT: | 389,24490 Kč |












