
ADS7953QDBTRQ1 | |
|---|---|
DigiKey Part Number | 296-50898-2-ND - Tape & Reel (TR) 296-50898-1-ND - Cut Tape (CT) 296-50898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7953QDBTRQ1 |
Description | IC ADC 12BIT 38-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7953QDBTRQ1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 1.7V ~ 5.25V |
Number of Bits 12 | Features PGA |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 16 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 38-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 201,83300 Kč | 2 018,33 Kč |
| 25 | 187,99080 Kč | 4 699,77 Kč |
| 100 | 172,77990 Kč | 17 277,99 Kč |
| 250 | 171,49320 Kč | 42 873,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 154,60093 Kč | 309 201,86 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |











