
LT4322RMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT4322RMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4322RMS8#PBF |
Description | ACTIVE RECTIFIER IDEAL DIODE CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4322RMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 9.5V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,80000 Kč | 728,00 Kč |
| 50 | 63,56100 Kč | 3 178,05 Kč |
| 100 | 60,69890 Kč | 6 069,89 Kč |
| 250 | 57,67732 Kč | 14 419,33 Kč |
| 500 | 55,85636 Kč | 27 928,18 Kč |
| 1 000 | 54,35731 Kč | 54 357,31 Kč |
| 2 500 | 52,77545 Kč | 131 938,62 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |












