
LT4322RMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4322RMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT4322RMS8#TRPBF |
Description | ACTIVE RECTIFIER IDEAL DIODE CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT4322RMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Supply | 9.5V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,77545 Kč | 131 938,62 Kč |
| Unit Price without VAT: | 52,77545 Kč |
|---|---|
| Unit Price with VAT: | 63,85829 Kč |



