
DC3117A | |
|---|---|
DigiKey Part Number | 505-DC3117A-ND |
Manufacturer | |
Manufacturer Product Number | DC3117A |
Description | EVAL BOARD FOR LT4322 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4322 - Rectifier Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Rectifier Controller | |
Embedded | No | |
Utilized IC / Part | LT4322 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 132,56000 Kč | 2 132,56 Kč |
| Unit Price without VAT: | 2 132,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 580,39760 Kč |




