


LT4322RDDM#PBF | |
|---|---|
DigiKey Part Number | 505-LT4322RDDM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4322RDDM#PBF |
Description | ACTIVE RECTIFIER IDEAL DIODE CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | OR Controller 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT4322RDDM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 9.5V ~ 60V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 69,05000 Kč | 1 726,25 Kč |
| 121 | 61,80529 Kč | 7 478,44 Kč |
| 363 | 58,35303 Kč | 21 182,15 Kč |
| 605 | 57,07673 Kč | 34 531,42 Kč |
| 1 089 | 55,81824 Kč | 60 786,06 Kč |
| 2 541 | 54,33317 Kč | 138 060,58 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |





