OR Controller 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller 8-DFN (3x3)
8-WFDFN Exposed Pad

LT4322RDDM#TRPBF

DigiKey Part Number
505-LT4322RDDM#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT4322RDDM#TRPBF
Description
ACTIVE RECTIFIER IDEAL DIODE CON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
OR Controller 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT4322RDDM#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Supply
9.5V ~ 60V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50053,60677 Kč80 410,15 Kč
3 00052,50620 Kč157 518,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,60677 Kč
Unit Price with VAT:64,86419 Kč