
REF3425QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-53234-2-ND - Tape & Reel (TR) 296-53234-1-ND - Cut Tape (CT) 296-53234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3425QDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3425QDBVRQ1 Models |
Category | Noise - 0.1Hz to 10Hz 12.5µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Series | Voltage - Input 3V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 95µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 2.5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SOT-23-6 |
Tolerance ±0.05% | Supplier Device Package SOT-23-6 |
Temperature Coefficient 6ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 74,72500 Kč | 747,25 Kč |
| 25 | 68,82320 Kč | 1 720,58 Kč |
| 100 | 62,32040 Kč | 6 232,04 Kč |
| 250 | 59,25464 Kč | 14 813,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,91376 Kč | 161 741,28 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |










