Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7B8401QWDRBRQ1

DigiKey Part Number
296-TPS7B8401QWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS7B8401QWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS7B8401QWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8401QWDRBRQ1
Description
IC REG LIN POS ADJ 150MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8401QWDRBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
26 µA
Mfr
PSRR
55dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
1.2V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-SON (3x3)
Voltage Dropout (Max)
0.245V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
1030,69900 Kč306,99 Kč
2527,96320 Kč699,08 Kč
10024,94530 Kč2 494,53 Kč
25023,50580 Kč5 876,45 Kč
50022,65532 Kč11 327,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,04313 Kč63 129,39 Kč
6 00020,61160 Kč123 669,60 Kč
9 00020,39557 Kč183 560,13 Kč
Manufacturers Standard Package
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč