
TPS7B4255QDYBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B4255QDYBRQ1TR-ND - Tape & Reel (TR) 296-TPS7B4255QDYBRQ1CT-ND - Cut Tape (CT) 296-TPS7B4255QDYBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B4255QDYBRQ1 |
Description | IC REG LIN POS ADJ 70MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B4255QDYBRQ1 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 40V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 2V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.5V @ 70mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,08200 Kč | 180,82 Kč |
| 25 | 16,35920 Kč | 408,98 Kč |
| 100 | 14,45700 Kč | 1 445,70 Kč |
| 250 | 13,54940 Kč | 3 387,35 Kč |
| 500 | 13,00174 Kč | 6 500,87 Kč |
| 1 000 | 12,73166 Kč | 12 731,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,99455 Kč | 35 983,65 Kč |
| 6 000 | 11,72218 Kč | 70 333,08 Kč |
| 9 000 | 11,58581 Kč | 104 272,29 Kč |
| 15 000 | 11,43470 Kč | 171 520,50 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |


